8-bit D-type, single flip-flop latch with non-inverting output. Features positive edge clock triggering and a maximum operating frequency of 77MHz. Offers 64mA high and low level output current, with a propagation delay of 8.6ns. Operates from a 4.5V to 5.5V supply voltage and is RoHS compliant. Packaged in a 20-pin SOP for surface mounting.
Texas Instruments SN74BCT574NSRE4 technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 77MHz |
| High Level Output Current | 64mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Output Current | 64mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.6ns |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Turn-On Delay Time | 6.5ns |
| Weight | 0.009408oz |
| RoHS | Compliant |
No datasheet is available for this part.