
8-bit D-type flip-flop latch, featuring positive edge clock triggering and non-inverting outputs. This integrated circuit operates with a maximum frequency of 77MHz and offers a high output current of 64mA. Designed for surface mounting in a SOP package, it supports a supply voltage range of 4.5V to 5.5V and operates between 0°C and 70°C. Propagation delay is 8.6ns with a turn-on delay of 6.5ns.
Texas Instruments SN74BCT574NSRG4 technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 77MHz |
| High Level Output Current | 64mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Current | 64mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.6ns |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Turn-On Delay Time | 6.5ns |
| Weight | 0.009408oz |
| RoHS | Compliant |
No datasheet is available for this part.
