
The SN74BCT640DWR is an 8-bit inverting transceiver with 3-STATE outputs. It can handle high-level output currents of up to 24mA and low-level output currents of up to 64mA. This device operates within a temperature range of 0°C to 70°C and is powered by supply voltages between 4.5V and 5.5V. The SN74BCT640DWR is packaged in a surface-mount SOIC package and is RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74BCT640DWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74BCT640DWR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 5.6ns |
| RoHS Compliant | Yes |
| Series | 74BCT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT640DWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
