The SN74BCT640DWRE4 is an 8-bit inverting transceiver with a package type of SOIC. It can handle a maximum supply voltage of 5.5V and operates within a temperature range of 0°C to 70°C. The device has a propagation delay of 5.6ns and is RoHS compliant. It is available in a surface mount package with 2000 units per reel.
Texas Instruments SN74BCT640DWRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 5.6ns |
| RoHS Compliant | Yes |
| Series | 74BCT |
| RoHS | Compliant |
No datasheet is available for this part.