
Octal transceiver with 8-bit bidirectional data flow, featuring 3-STATE outputs and inverting logic. Operates with a supply voltage of 4.5V to 5.5V, supporting 5V nominal operation. Delivers 64mA high-level output current and 15mA low-level output current. Packaged in a 24-pin SOIC for surface mounting, with a temperature range of 0°C to 70°C. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments SN74BCT652DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74BCT652DW technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT652DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
