
Octal buffer/line driver with open-collector outputs, featuring 8 channels and 2 circuits. This BICMOS technology component offers 8 input and 8 output lines, with a logic function of buffer, inverting, and inverter. It operates at 5V with a supply voltage range of 4.5V to 5.5V, and boasts a low-level output current of 64mA and a high-level output current of -100uA. The surface-mount SOIC package measures 12.8mm x 7.52mm x 2.35mm, with a propagation delay of 10.5ns. This RoHS compliant component is suitable for operation between 0°C and 70°C.
Sign in to ask questions about the Texas Instruments SN74BCT756DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74BCT756DW technical specifications.
| Package/Case | SOIC |
| Height | 2.35mm |
| High Level Output Current | -100uA |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Logic Function | Buffer, Inverting, Inverter |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 10.5ns |
| Quiescent Current | 55mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Technology | BICMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 10.5ns |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT756DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
