
Octal buffer/line driver IC featuring open-collector outputs. This BICMOS technology device offers 8 bits of buffering with 2 independent circuits. It operates from a 4.5V to 5.5V supply, with a typical operating voltage of 5V. Key specifications include a low level output current of 64mA, high level output current of -100µA, and a propagation delay of 10.5ns. Packaged in a 20-pin PDIP for through-hole mounting, this RoHS compliant component functions within a 0°C to 70°C temperature range.
Texas Instruments SN74BCT756N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -100uA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 10.5ns |
| Quiescent Current | 55mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Technology | BICMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 16.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT756N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.