The SN74BCT756NE4 is a dual 8-input inverting buffer from Texas Instruments. It operates over a temperature range of 0°C to 70°C and is available in a PDIP-20 package. This device is RoHS compliant and has a quiescent current of 55mA. The propagation delay is 10.5ns, and the low-level output current is 64mA. The device is not radiation hardened and contains lead, making it non-lead-free.
Sign in to ask questions about the Texas Instruments SN74BCT756NE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74BCT756NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -100uA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 10.5ns |
| Quiescent Current | 55mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74BCT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT756NE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.