
Octal Buffer/Driver with open-collector outputs, this BICMOS logic IC features 8 channels and 8 inputs, providing 8 outputs. Operating at 5V with a supply voltage range of 4.5V to 5.5V, it offers a propagation delay of 9.6ns and a turn-on delay time of 19.7ns. The device supports a low-level output current of 64mA and a high-level output current of -100uA. Packaged in a 20-SOIC surface mount format, it operates between 0°C and 70°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74BCT757DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74BCT757DW technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -100uA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9.6ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Technology | BICMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 19.7ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT757DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
