Octal buffer/driver featuring open-collector outputs, designed for 8-bit operation with 3-state outputs. This BICMOS technology component offers a 5V operating supply voltage, with a range from 4.5V to 5.5V. It supports a low-level output current of 64mA and a high-level output current of -100µA. The device operates within a temperature range of 0°C to 70°C and is surface mountable in a SOIC package. Propagation delay is 9.6ns, with a turn-on delay time of 19.7ns.
Sign in to ask questions about the Texas Instruments SN74BCT757DWE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74BCT757DWE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -100uA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9.6ns |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Technology | BICMOS |
| Turn-On Delay Time | 19.7ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT757DWE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.