The SN74BCT757DWR is a dual inverting buffer with 4-bit logic function, featuring 8 input lines and 3-state output type. It operates within a supply voltage range of 4.5V to 5.5V and has a maximum operating temperature of 70°C. The device is surface mount and packaged in a SOIC-20 package, with a propagation delay of 9.6ns. The SN74BCT757DWR is RoHS compliant and available in quantities of 2000 on tape and reel.
Sign in to ask questions about the Texas Instruments SN74BCT757DWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74BCT757DWR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -100uA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74BCT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT757DWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.