Dual 4-bit buffer/line driver featuring 3-state, true outputs. This BICMOS technology component offers 8 input lines and 8 output lines, with a low-level output current of 64mA and a high-level output current of -100uA. Operating supply voltage is 5V, with a range of 4.5V to 5.5V. The PDIP-20 package supports through-hole mounting and has a propagation delay of 9.6ns.
Texas Instruments SN74BCT757NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -100uA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Technology | BICMOS |
| Turn-On Delay Time | 19.7ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT757NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.