8-channel, non-inverting buffer/line driver IC featuring BiCMOS technology. This integrated circuit offers 2 elements, each with 4 bits, providing 8 input and 8 output lines. It operates with a supply voltage of 5V, ranging from 4.5V to 5.5V, and supports a low-level output current of 64mA with a high-level output current of -100uA. The component has a propagation delay of 9.5ns and is housed in a 20-pin SOIC surface-mount package.
Texas Instruments SN74BCT760DWE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -100uA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| Quiescent Current | 48mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Technology | BICMOS |
| Turn-On Delay Time | 17.5ns |
| RoHS | Compliant |
No datasheet is available for this part.