Octal buffer/driver featuring open-collector outputs, designed for 8-bit logic operations. This BICMOS technology component offers 8 non-inverting, inverting buffer elements, each handling 4 bits, with 8 input and 8 output lines. It operates with a supply voltage range of 4.5V to 5.5V, typically 5V, and supports a low-level output current of 64mA with a high-level output current of -100µA. The device has a propagation delay of 9.5ns and a turn-on delay time of 17.5ns, with a quiescent current of 48mA. Packaged in a 20-SOIC surface-mount case, it operates from 0°C to 70°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74BCT760DWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74BCT760DWG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -100uA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| Quiescent Current | 48mA |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Technology | BICMOS |
| Turn-On Delay Time | 17.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT760DWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.