Octal buffer/driver featuring open-collector outputs, designed for 8-bit logic operations. This BICMOS technology component offers 8 input and 8 output lines with a non-inverting polarity and inverting logic function. Operating supply voltage is 5V, with a range of 4.5V to 5.5V, and a maximum operating temperature of 70°C. Key specifications include a low-level output current of 64mA and a high-level output current of -100uA, with a propagation delay of 9.5ns. Packaged in a 20-SOIC surface mount format, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments SN74BCT760DWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74BCT760DWRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -100uA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| Quiescent Current | 48mA |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Technology | BICMOS |
| Turn-On Delay Time | 17.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT760DWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.