Octal buffer/driver featuring open-collector outputs, designed for 5V operation with a supply voltage range of 4.5V to 5.5V. This BICMOS technology component offers 8 channels with 8 inputs and 8 outputs, functioning as an inverting buffer. Key specifications include a low-level output current of 48mA, high-level output current of -100uA, and a propagation delay of 9.5ns. Packaged in a 20-SOIC surface mount configuration, it operates across an extended temperature range of -55°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74BCT760MDWREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74BCT760MDWREP technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -100uA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| Quiescent Current | 48mA |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Technology | BICMOS |
| Turn-On Delay Time | 18.7ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT760MDWREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.