Octal buffer/driver featuring open-collector outputs, designed for through-hole mounting in a 20-PDIP package. This BICMOS technology component offers 8 channels with 8 inputs and 8 outputs, functioning as an inverting buffer. It operates with a supply voltage range of 4.5V to 5.5V, typically 5V, and supports a low-level output current of 64mA with a high-level output current of -100µA. The device boasts a propagation delay of 9.5ns and a turn-on delay time of 17.5ns, with an operating temperature range from 0°C to 70°C.
Sign in to ask questions about the Texas Instruments SN74BCT760N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74BCT760N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -100uA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| Quiescent Current | 48mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Technology | BICMOS |
| Turn-On Delay Time | 17.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT760N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.