Octal inverting buffer with 3-state outputs, featuring IEEE Std 1149.1 (JTAG) boundary-scan test capability. Operates from a 4.5V to 5.5V supply, delivering 64mA low-level output current and -15mA high-level output current. Surface mountable in a 24-pin SOIC package (7.6mm width, 15.6mm length, 2.35mm height), with a propagation delay of 29ns. Suitable for operation between 0°C and 70°C, this RoHS compliant component offers 8 bits of logic.
Texas Instruments SN74BCT8240ADW technical specifications.
| Package/Case | SOIC |
| Height | 2.35mm |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Length | 15.6mm |
| Logic Function | Inverting, Buffer |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 29ns |
| Quiescent Current | 35mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Termination | SMD/SMT |
| Weight | 0.022025oz |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT8240ADW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.