
The SN74BCT8240ADWR is an 8-bit inverting buffer with 8 inputs and 8 outputs. It operates over a supply voltage range of 4.5V to 5.5V and can handle high-level output currents of up to -15mA. The device is packaged in a SOIC-24 package and is RoHS compliant. It has a propagation delay of 7.5ns and is rated for operation over a temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments SN74BCT8240ADWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74BCT8240ADWR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Logic Function | Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 7.5ns |
| RoHS Compliant | Yes |
| Series | 74BCT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT8240ADWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
