
The SN74BCT8240ADWRE4 is an 8-bit inverting buffer from Texas Instruments, available in a SOIC package, suitable for surface mount applications. It operates over a temperature range of 0 to 70°C and is supplied with a maximum voltage of 5.5V. This device is compliant with RoHS standards and is packaged in quantities of 2000 units on a tape and reel.
Texas Instruments SN74BCT8240ADWRE4 technical specifications.
| Package/Case | SOIC |
| Logic Function | Inverting |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74BCT |
| RoHS | Compliant |
No datasheet is available for this part.