The SN74BCT8240ANT is an 8-bit inverting buffer with 3-state outputs. It can handle high-level output currents of up to -15mA and low-level output currents of up to 64mA. The device operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 4.5V and 5.5V. The SN74BCT8240ANT is available in a 24-pin PDIP package and is RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74BCT8240ANT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74BCT8240ANT technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -15mA |
| Logic Function | Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 7.5ns |
| RoHS Compliant | Yes |
| Series | 74BCT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT8240ANT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.