The SN74BCT8240ANTE4 is an 8-bit inverting buffer from Texas Instruments. It operates over a temperature range of 0°C to 70°C and is supplied with a maximum voltage of 5.5V. This device is packaged in a PDIP and is mounted through a hole. It is compliant with RoHS regulations and is available in quantities of 60 per package.
Sign in to ask questions about the Texas Instruments SN74BCT8240ANTE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74BCT8240ANTE4 technical specifications.
| Package/Case | PDIP |
| Logic Function | Inverting |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Bits | 8 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 74BCT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT8240ANTE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.