
8-bit, 3-state buffer IC featuring BICMOS technology. This non-inverting scan test device offers 8 channels with 8 inputs and 8 outputs. Operating from a 4.5V to 5.5V supply, it supports a high level output current of -15mA and a low level output current of 64mA. Packaged in SOIC for surface mounting, it operates within a temperature range of 0°C to 70°C with a propagation delay of 29ns.
Sign in to ask questions about the Texas Instruments SN74BCT8244ADW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74BCT8244ADW technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 29ns |
| Quiescent Current | 35mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Technology | BICMOS |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT8244ADW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
