
BCT/FBT SERIES, DUAL 4-BIT BOUNDARY SCAN DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24
Sign in to ask questions about the Texas Instruments SN74BCT8244ADWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74BCT8244ADWR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT8244ADWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
