The SN74BCT8244ADWRG4 is an 8-bit 3-state buffer from Texas Instruments. It operates within a temperature range of 0°C to 70°C and is supplied with a maximum voltage of 5.5V. The device features a propagation delay of 8.5ns and a quiescent current of 35mA. It is available in a surface mount SOIC package and is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments SN74BCT8244ADWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74BCT8244ADWRG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5.5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| Quiescent Current | 35mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT8244ADWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.