Octal bus transceiver with JTAG boundary-scan test capabilities. Features 8 bidirectional, 3-state outputs and operates from a 4.5V to 5.5V supply. This BICMOS technology device offers a 29ns propagation delay and is surface mountable in an SOIC package. Suitable for operation between 0°C and 70°C, it is RoHS compliant.
Texas Instruments SN74BCT8245ADW technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 29ns |
| Quiescent Current | 35mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Technology | BICMOS |
| Termination | SMD/SMT |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT8245ADW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
