Octal bus transceiver with IEEE Std 1149.1 (JTAG) boundary-scan test capability. Features 8-bit bidirectional data flow with 3-state outputs. Operates with a supply voltage range of 4.5V to 5.5V and a temperature range of 0°C to 70°C. BICMOS technology ensures 29ns propagation and turn-on delay. Surface mountable in a 24-SOIC package, this RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74BCT8245ADWR technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 29ns |
| Quiescent Current | 35mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Technology | BICMOS |
| Turn-On Delay Time | 29ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT8245ADWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.