Octal bus transceiver with IEEE Std 1149.1 (JTAG) boundary-scan test capability. Features 8 bidirectional, 3-state outputs and operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage. BICMOS technology enables a 29ns propagation delay. Surface mountable in a 24-SOIC package, this device is RoHS compliant and operates within a 0°C to 70°C temperature range.
Sign in to ask questions about the Texas Instruments SN74BCT8245ADWRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74BCT8245ADWRE4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 29ns |
| Quiescent Current | 35mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Technology | BICMOS |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT8245ADWRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.