8-bit bidirectional boundary scan transceiver, featuring true outputs and 3-state capability. This BICMOS logic IC operates with a supply voltage of 4.5V to 5.5V, typically 5V, and supports a temperature range of 0°C to 70°C. The surface mountable SOIC package, with 8 output channels and 8 bits, offers a propagation delay of 29ns. Designed for 8-bit data transfer, it is RoHS compliant and packaged on tape and reel.
Sign in to ask questions about the Texas Instruments SN74BCT8245ADWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74BCT8245ADWRG4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 29ns |
| Quiescent Current | 35mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Technology | BICMOS |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT8245ADWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.