Octal D-type latch with 3-state outputs, featuring IEEE Std 1149.1 (JTAG) boundary-scan test capability. This BICMOS technology device operates with a 4.5V to 5.5V supply voltage and a maximum frequency of 20MHz. It offers 8 bits of storage with 8 non-inverting, 3-state outputs, providing a low-level output current of 64mA. Packaged in a 24-pin SOIC for surface mounting, this RoHS compliant component has a propagation delay of 29ns and operates within a temperature range of 0°C to 70°C.
Texas Instruments SN74BCT8373ADW technical specifications.
| Package/Case | SOIC |
| Frequency | 20MHz |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 29ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Technology | BICMOS |
| Termination | SMD/SMT |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT8373ADW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.