
20-channel, 1:1 SPST FET bus switch with 2 control inputs. Features 500MHz bandwidth and 250ps propagation delay. Operates from 2.3V to 3.6V supply voltage with a maximum supply current of 3mA. Packaged in a 48-TSSOP for surface mounting, this RoHS compliant component offers independent circuits for flexible routing.
Sign in to ask questions about the Texas Instruments SN74CB3Q16210DGGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74CB3Q16210DGGR technical specifications.
| Bandwidth | 500MHz |
| Package/Case | TSSOP |
| Height | 1.15mm |
| High Level Output Current | -64mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Channels | 20 |
| Number of Elements | 2 |
| Output Current | 30mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 250ps |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 9ns |
| Weight | 0.007873oz |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CB3Q16210DGGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.