
20-channel FET bus switch, operating from 2.3V to 3.6V, features a 500MHz bandwidth and 0.15ns propagation delay. This surface mountable, 48-SSOP packaged component offers 2 independent circuits, each with 10 switches, supporting a high level output current of -64mA and low level output current of 64mA. Designed with CMOS technology, it boasts a turn-on delay time of 9ns and is RoHS compliant.
Texas Instruments SN74CB3Q16210DL technical specifications.
| Bandwidth | 500MHz |
| Package/Case | SSOP |
| High Level Output Current | -64mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Channels | 20 |
| Number of Elements | 2 |
| Number of Switches | 20 |
| Output Current | 30mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.15ns |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Current | 1mA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CB3Q16210DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.