
The SN74CB3Q16211DLG4 is a 24-bit dual-line driver from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.3V and 3.6V. The device features two independent circuits with a high-level output current of 30mA and a low-level output current of 15mA. It is available in a surface-mount SSOP56 package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74CB3Q16211DLG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74CB3Q16211DLG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 30mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Switches | 24 |
| Output Current | 30mA |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.15ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Current | 1mA |
| Supply Type | Single |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CB3Q16211DLG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
