
24-bit FET bus switch offering 500MHz bandwidth. Features 2 independent circuits, 8 switches, and a 2.5V/3.3V low-voltage operation with a maximum supply voltage of 3.6V. Operates across a temperature range of -40°C to 85°C with a propagation delay of 0.15ns. Surface mountable in a VFBGA package, this CMOS technology component supports high-level output current of 30mA and low-level output current of 15mA.
Sign in to ask questions about the Texas Instruments SN74CB3Q16211GQLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74CB3Q16211GQLR technical specifications.
| Bandwidth | 500MHz |
| Package/Case | VFBGA |
| High Level Output Current | 30mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Elements | 2 |
| Number of Switches | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.15ns |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74CB |
| Supply Current | 1mA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 8ns |
| Weight | 0.002074oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN74CB3Q16211GQLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.