
24-channel, 1:1 analog switch featuring 500MHz bandwidth and 0.15ns propagation delay. This CMOS device operates with a single supply voltage range of 2.3V to 3.6V, offering 2 independent circuits and 8 switches per circuit. Designed for surface mounting in a VFBGA package, it supports ±64mA high/low level output current and is RoHS compliant. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74CB3Q16211ZQLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74CB3Q16211ZQLR technical specifications.
| Bandwidth | 500MHz |
| Package/Case | VFBGA |
| High Level Output Current | -64mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 24 |
| Number of Elements | 2 |
| Number of Switches | 8 |
| Output Current | 30mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.15ns |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Current | 1mA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 8ns |
| Weight | 0.002056oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CB3Q16211ZQLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
