
16-channel FET bus switch, 1:1 (SPST) configuration, featuring 500MHz bandwidth and 180ps propagation delay. Operates with a single supply voltage from 2.3V to 3.6V, offering 16 independent bits and 16 channels. CMOS technology ensures low quiescent current of 2mA and a maximum supply current of 2uA. Packaged in a 48-TSSOP (1.15mm height, 12.5mm length, 6.1mm width) for surface mounting, with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74CB3Q16244DGGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74CB3Q16244DGGR technical specifications.
| Bandwidth | 500MHz |
| Package/Case | TSSOP |
| Height | 1.15mm |
| High Level Output Current | -64mA |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Output Current | 30mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 180ps |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 8ns |
| Weight | 0.007873oz |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CB3Q16244DGGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
