16-channel FET bus switch featuring 500MHz bandwidth and 180ps propagation delay. This CMOS logic IC operates from a 2.3V to 3.6V supply, supporting a single supply type. It offers 64mA high and low level output current and is packaged in a 48-TVSOP (TFSOP) surface mount configuration. Designed for a temperature range of -40°C to 85°C, this RoHS compliant component is ideal for signal switching applications.
Sign in to ask questions about the Texas Instruments SN74CB3Q16244DGVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74CB3Q16244DGVR technical specifications.
| Bandwidth | 500MHz |
| Package/Case | TFSOP |
| Height | 1.05mm |
| High Level Output Current | -64mA |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Output Current | 30mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 180ps |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 8ns |
| Weight | 0.004356oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CB3Q16244DGVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.