
16-channel FET bus switch featuring 500MHz bandwidth and 8ns propagation delay. Operates with a single supply voltage range of 2.3V to 3.6V. Supports 16 bits with 16 channels, organized into 4 independent circuits. CMOS technology ensures low quiescent current of 2mA. Packaged in a 48-SSOP for surface mounting, this RoHS compliant component offers ±64mA high/low level output current.
Sign in to ask questions about the Texas Instruments SN74CB3Q16244DL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74CB3Q16244DL technical specifications.
| Bandwidth | 500MHz |
| Package/Case | SSOP |
| High Level Output Current | -64mA |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Output Current | 30mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 8ns |
| Quiescent Current | 2mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Type | Single |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CB3Q16244DL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.