
16-bit, 4-bit bus transceiver with true outputs, featuring CMOS technology and a single supply voltage range of 2.3V to 3.6V. This surface mountable buffer/line driver offers a propagation delay of 0.18ns and operates across a temperature range of -40°C to 85°C. It supports independent circuits with 16 switches and provides output currents of 64mA (low level) and -64mA (high level). The component is RoHS compliant and packaged in an SSOP.
Sign in to ask questions about the Texas Instruments SN74CB3Q16244DLG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74CB3Q16244DLG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -64mA |
| Independent Circuits | 4 |
| Lead Free | Contains Lead |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Elements | 4 |
| Number of Switches | 16 |
| Output Current | 30mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.18ns |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Current | 1mA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 8ns |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CB3Q16244DLG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
