16-channel, 1:1 FET bus switch with 2 control inputs. Features 10-pF on-state capacitance and 0.3ns propagation delay. Operates with a single supply voltage from 2.3V to 3.6V. Supports output currents of up to 30mA (64mA low/high level). Packaged in a 48-SSOP for surface mounting, with an operating temperature range of -40°C to 85°C. CMOS technology ensures efficient performance.
Sign in to ask questions about the Texas Instruments SN74CB3Q16245DL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74CB3Q16245DL technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -64mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Output Current | 30mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.3ns |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 8ns |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CB3Q16245DL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
