The SN74CB3Q16245DLG4 is a dual 16-bit CMOS buffer from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2.3V and 3.6V. The device features high level output currents of up to 64mA and low level output currents of -64mA. It is available in a surface mount SSOP-48 package and is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments SN74CB3Q16245DLG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74CB3Q16245DLG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -64mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Elements | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.3ns |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 8ns |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CB3Q16245DLG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
