24-channel, 1:1 FET bus switch with precharged outputs. Features 500MHz bandwidth and 0.15ns propagation delay. Operates from a 2.3V to 3.6V single supply, with a maximum operating temperature of 85°C. Surface mountable in a 56-TSSOP package, this CMOS technology component offers 64mA high-level and low-level output current. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments SN74CB3Q16811DGGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74CB3Q16811DGGR technical specifications.
| Bandwidth | 500MHz |
| Package/Case | TSSOP |
| High Level Output Current | -64mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 24 |
| Number of Elements | 2 |
| Number of Switches | 24 |
| Output Current | 30mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.15ns |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Current | 1mA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 8ns |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CB3Q16811DGGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
