The SN74CB3Q16811DLG4 is a single supply buffer with 24 independent circuits, each capable of sourcing 30mA of current. It operates over a temperature range of -40°C to 85°C and is available in a 56-pin SSOP package. The device is RoHS compliant and is packaged in a rail/tube format. It has a propagation delay of 0.15ns and a supply current of 1mA. The buffer is not radiation hardened and is designed for surface mount applications.
Texas Instruments SN74CB3Q16811DLG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 30mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Switches | 24 |
| Output Current | 30mA |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.15ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Current | 1mA |
| Supply Type | Single |
| Weight | 0.024508oz |
| RoHS | Compliant |
No datasheet is available for this part.