24-bit FET switch with precharged outputs, this high-bandwidth bus switch operates from 2.3V to 3.6V supply. Featuring 24 independent channels and 2 elements, it offers a 500MHz bandwidth and 0.15ns propagation delay. Designed for surface mount, this CMOS technology component supports ±64mA high/low level output current and operates within a -40°C to 85°C temperature range. Packaged in a 56-SSOP on tape and reel, it is lead-free and RoHS compliant.
Texas Instruments SN74CB3Q16811DLR technical specifications.
| Bandwidth | 500MHz |
| Package/Case | SSOP |
| High Level Output Current | -64mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 24 |
| Number of Elements | 2 |
| Number of Switches | 24 |
| Output Current | 30mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.15ns |
| Quiescent Current | 3mA |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Current | 1mA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 8ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
No datasheet is available for this part.