
4-bit, 4-element CMOS bus switch featuring 4 independent circuits. Offers a single supply voltage range of 2.3V to 3.6V with a propagation delay of 0.2ns and turn-on delay time of 6.7ns. Supports ±64mA high/low level output current and 30mA output current. Surface mountable in a 14-pin TSSOP package, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments SN74CB3Q3125PW technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -64mA |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 30mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.2ns |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 6.7ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CB3Q3125PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
