
4-channel FET bus switch with 2:1 (SPDT) configuration, operating from a 2.3V to 3.6V single supply. This CMOS device offers a 500MHz bandwidth and a propagation delay of 0.2ns, with independent control for each of its 4 channels. Featuring a 14-VQFN surface mount package measuring 3.5mm x 3.5mm x 1mm, it supports output currents of up to 64mA and operates within a temperature range of -40°C to 85°C. RoHS compliant and lead-free, this component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments SN74CB3Q3125RGYR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74CB3Q3125RGYR technical specifications.
| Bandwidth | 500MHz |
| Package/Case | VQFN |
| Height | 1mm |
| High Level Output Current | -64mA |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Output Current | 64mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.2ns |
| Quiescent Current | 1mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Type | Single |
| Technology | CMOS |
| Termination | SMD/SMT |
| Thickness | 900um |
| Turn-Off Delay Time | 5.3ns |
| Turn-On Delay Time | 6.6ns |
| Weight | 0.001136oz |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CB3Q3125RGYR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
