
The SN74CB3Q3244GQNR is a dual SPST non-inverting buffer from Texas Instruments, packaged in a 20-pin VFBGA. It operates over a temperature range of -40°C to 85°C, with a maximum supply voltage of 3.6V and a minimum supply voltage of 2.3V. The device has a propagation delay of 0.2ns and a quiescent current of 700uA. It is available in a tape and reel packaging format and is not RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74CB3Q3244GQNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74CB3Q3244GQNR technical specifications.
| Package/Case | VFBGA |
| Independent Circuits | 2 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.2ns |
| Quiescent Current | 700uA |
| RoHS Compliant | No |
| Series | 74CB |
| Supply Type | Single |
| Throw Configuration | SPST |
| Weight | 0.000765oz |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74CB3Q3244GQNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.