8-channel FET bus switch, 1:1 SPST configuration, featuring high bandwidth and 3.3V operation. This CMOS logic IC offers 2 independent circuits, each controlling 8 channels. Operating from a 2.3V to 3.6V supply, it provides ±64mA high-level and low-level output current, with a typical 30mA output current. Designed for surface mount installation in a 20-TSSOP package, it operates across a -40°C to 85°C temperature range and boasts a 0.2ns propagation delay.
Sign in to ask questions about the Texas Instruments SN74CB3Q3244PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74CB3Q3244PW technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -64mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Output Current | 30mA |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.2ns |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 7.1ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CB3Q3244PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.