The SN74CB3Q3244PWE4 is a dual 8-bit CMOS buffer from Texas Instruments. It operates over a temperature range of -40°C to 85°C and can supply up to 64mA of current. The device is packaged in a TSSOP20 package and is RoHS compliant. It features a propagation delay of 0.2ns and a quiescent current of 2mA. The SN74CB3Q3244PWE4 is suitable for use in a variety of applications, including logic and buffer circuits.
Sign in to ask questions about the Texas Instruments SN74CB3Q3244PWE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74CB3Q3244PWE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -64mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 2 |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.2ns |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 7.1ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CB3Q3244PWE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.