
CMOS bus switch featuring 2 independent 8-bit SPST circuits. Operates from a 2.3V to 3.6V supply, with a maximum operating temperature of 85°C and minimum of -40°C. Offers a low propagation delay of 0.2ns and a turn-on delay of 7.1ns. This surface mount component is supplied in a 20-pin TSSOP package on tape and reel, with non-inverting polarity and a quiescent current of 2mA.
Sign in to ask questions about the Texas Instruments SN74CB3Q3244PWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74CB3Q3244PWR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -64mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.2ns |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 7.1ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CB3Q3244PWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
